This 13-channel ceramic capacitor network has a capacitance of 18pF and operates within a voltage range of 25VDC with a 5% tolerance. The network is constructed with ceramic dielectric material and is housed in a single-in-line (SIP) package. The SIP package measures 36.83 X 3.3 X 7.62 and features 14 terminals with a terminal pitch of 2.54mm. The network is designed for through-hole mounting and has a termination style of PC pin. The operating temperature range is between -30°C and 85°C.
TT C144180JY5V2 technical specifications.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 36.83 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 13 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 14 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C144180JY5V2 to view detailed technical specifications.
No datasheet is available for this part.