This 24-contact shrouded surface mount header features a 2.54mm pitch and is constructed from lead-free materials, ensuring compliance with RoHS regulations. The header is plated with gold and has a bronze contact material. It is designed for surface mount applications and is available in a shrouded configuration.
Samtec TSM-124-04-S-SH technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-124-04-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.