
The TVP5150APBSR is a 9-bit single-channel analog-to-digital converter from Texas Instruments. It operates at a supply voltage of 1.8V and is packaged in a TQFP-32 package. The device is lead-free and RoHS compliant, making it suitable for environmentally friendly applications. The TVP5150APBSR has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments TVP5150APBSR technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5150APBSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
