
Texas Instruments TVP5146M2PFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TVP5146M2PFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
