Adjustable inverting charge pump IC, capable of generating output voltages from -1.8V to -5.25V with up to 60mA output current. Features a wide input voltage range of 1.8V to 5.25V and a low operating supply current of 400µA. Packaged in a compact 5-pin SOT-23 surface-mount case, measuring 2.9mm x 1.6mm x 1.15mm. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS60403DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverting |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | -5.25V |
| Min Output Voltage | -1.8V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Output Current | 60mA |
| Output Power | 437mW |
| Output Type | Adjustable |
| Output Voltage | -5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 425uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60403DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.