Dual Rail-to-Rail Input/Output Comparator, operating from a 2.7V to 5.5V single supply. Features 2 channels with CMOS output compatibility, TTL and Push-Pull output types, and a 4.5ns response time. Offers a 6.5mV input offset voltage, 6mV hysteresis, and 10pA input bias current. Packaged in an 8-pin SOT-23 surface mount configuration, this RoHS compliant component boasts a 70dB CMRR and 100dB PSRR.
Texas Instruments TLV3502AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.1mm |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Compatibility | CMOS |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.001411oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AIDCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.