This dual-port network interface card supports PCIe interface and operates within a temperature range of 0 to 55 degrees Celsius. It is designed for use with Windows Server 2012 operating systems and features a maximum data rate of 8Gbps. The card does not support Wake-on-LAN functionality and is designed to operate in environments with humidity levels between 5 and 95 percent.
Chelsio Communications T6225-LL-CR technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Host Interface | PCIe |
| Number of Ports | 2 |
| Operating Systems | Win Server 2012 |
| Security | Yes |
| Maximum Data Rate | 8Gbps |
| Wake-on-LAN | No |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 95% |
Download the complete datasheet for Chelsio Communications T6225-LL-CR to view detailed technical specifications.
No datasheet is available for this part.