Adjustable DC/DC Controller, 40V In, 5.5A Out, 100kHz, TO-220
NPN Phototransistor, 30V VCEO, 935nm, T Package, Through Hole
Red Diffused T-1 LED Emitter, 3mm, 30mA, 626nm, 8.6mcd
Red Diffused LED Emitter, 3mm T-1, 30mA, 635nm, 18.1mcd
Green Diffused T-1 LED Emitter, 569nm, 4.2mcd, 30mA
Green T-1 PCB LED Emitter, 2.2V, 10mA, 562nm, 16mcd
NPN Phototransistor, 900nm, 35V, 165mW, T-1, Through Hole
NPN Phototransistor, 70V, 925nm, 50mA, Through Hole
Green LED Emitter, 3mm, 20mA, 240mcd, 45° Viewing Angle
Red LED Emitter, 3mm Diffused Dome, 2mA, 626nm, 2.1mcd
Adj. Pos. LDO Regulator, 1.5A, 25V In, 23.5V Out, 1.3V Dropout
875nm IR LED Emitter, 30mW/sr, 40° Viewing Angle, Through Hole
Green Diffused LED, 3mm, 2.1V, 30mA, 60° Viewing Angle
NPN Phototransistor, 30V VCEO, 935nm, 25° Viewing Angle, Through Hole
NPN Phototransistor, 900nm, 35V, 15mA, Through Hole
Adj. LDO Regulator, 1.5A, 25V In, 23.5V Out, TO-220
Blue Diffused 3mm Round LED Emitter, Through Hole, 466nm
DC-DC Controller 40V 11A Step Up/Down 100kHz TO-220
Adj DC/DC Controller, 40V In, 65V Out, 1.25A, TO-220
12V 3A LDO Linear Regulator IC, 1% Accuracy, 25V In, TO-220