This D-Subminiature connector features 100 SKT contacts in a 4-row configuration, suitable for panel mounting via solder termination. The straight body orientation facilitates easy installation and use in a variety of applications. Operating temperatures range from -40°C to 85°C, making it suitable for use in a range of environments.
Winchester Interconnect SRIMD501-100-B2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect SRIMD501-100-B2 to view detailed technical specifications.
No datasheet is available for this part.