Dual positive-edge-triggered D-type flip-flops with clear and preset, featuring 2 circuits and 1 bit per element. This logic IC operates with a 2V to 5.5V supply voltage and offers a maximum frequency of 115MHz. The component supports surface mounting in a 14-SSOP package, providing 8mA high and low level output current. With a propagation delay of 15.4ns and a turn-on delay time of 1ns, it functions across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments SN74AHC74DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 115MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Turn-On Delay Time | 1ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC74DBRG4 to view detailed technical specifications.
No datasheet is available for this part.