Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port
Amphenol TVS01RF-25-4PB technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 56 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVS01RF-25-4PB to view detailed technical specifications.
No datasheet is available for this part.