Search Results for "si4704 d60 gmr Skyworks Solutions"
Filters
Si4704-D60-GMR
Silicon Labs
RF Receiver Consumer Electronics FM +Receiver
Datasheet
Volume Production
Package/Case:
QFN
Current - Receiving:
10.5mA
Depth:
3mm
Frequency:
108MHz
SI4704-D60-GMR
Silicon Labs
20-Pin QFN RF Transceiver, 2.7V to 5.5V, -20°C to 85°C
Datasheet
QFN-20
Active
Max Operating Temperature:
85
Number of Terminals:
20
Min Operating Temperature:
-20
Terminal Position:
QUAD