Search Results for "s25fs256sagnfi001 infineon technologies ag"
Filters
S25FS256SAGNFI001
Cypress
Flash Memory IC, Serial, 133MHz, 8-Pin WSON, Industrial
Datasheet
HVSON,
Active
Max Operating Temperature:
85
Number of Terminals:
8
Min Operating Temperature:
-40
Terminal Position:
DUAL
Distributor
Stock
0+
Quest
14
$0
S25FS256SAGNFI001
Spansion
256Mb SPI NOR Flash Memory, 133MHz, 1.8V
Datasheet
WSON-8
Transferred
Density:
256Mb
Frequency:
133MHz
Interface:
SPI, Serial
Lead Free:
Lead Free