Microchip PD-9501G/24VDC technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 1 |
| Output Voltage | 54 to 57V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Input Voltage | 24V |
| Maximum Input Current | 6A |
| Type of Connection | RJ45 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PD-9501G/24VDC to view detailed technical specifications.
No datasheet is available for this part.