Wireless Power Transmitter 32-Pin HVQFN EP
NXP NXQ1TXA5/404J technical specifications.
| Function | Transmitter |
| Minimum Input Voltage | 3.5V |
| Typical Input Voltage | 5V |
| Maximum Input Voltage | 5.25V |
| Output Voltage | 0.4 to 5.25V |
| Maximum Output Current | 0.02A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | HVQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP NXQ1TXA5/404J to view detailed technical specifications.
No datasheet is available for this part.