
Surface mount DC-DC regulated power supply module, 1W, 1 output, 5V nominal output voltage, 200mA output current. Features isolated operation with 1kV isolation voltage. Operates from a 2.97V to 3.63V DC input range, with a nominal input voltage of 3.3V. Efficiency is 78%, with an operating temperature range of -40°C to 85°C. Compact SMD/SMT package dimensions: 12.7mm length, 7.7mm width, and 6.6mm height.
Murata NTE0305MC technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 78% |
| Height | 6.6mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NTE |
| Voltage - Output 1 | 5V |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NTE0305MC to view detailed technical specifications.
No datasheet is available for this part.
