
16-bit microcontroller (MCU) operating at up to 16MHz, featuring 32KB FLASH and 4KB SRAM. This integrated circuit offers extensive connectivity with I2C, SPI, UART, USART, LIN, and SCI interfaces, alongside an integrated hardware multiplier and comparator. It boasts 48 programmable I/Os, 8 ADC channels, and 2 timers/counters, with peripherals including Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a 64-LQFP with a temperature range of -40°C to 105°C, this RoHS compliant component supports supply voltages from 1.8V to 3.6V.
Texas Instruments MSP430F2471TPM technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430F2xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F2471TPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
