The 346-066-559-207 is a card edge connector with 66 contacts, a 3.18mm terminal pitch, and 2 rows. It features wire wrap termination and a right-angle body orientation. This connector is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 105°C. It is rated for a maximum current of 3A.
Edac 346-066-559-207 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 66 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 346-066-559-207 to view detailed technical specifications.
No datasheet is available for this part.