
A 100mA, 30V positive linear voltage regulator with a 3.3V nominal output voltage. Features a low dropout voltage of 380mV and an accuracy of 1.4%. Operates from a minimum input voltage of 3.7V up to 30V, with a maximum operating temperature of 125°C. Includes power good and enable functions, with a quiescent current of 75uA. Packaged in an 8-SON, supplied on tape and reel.
Texas Instruments LP2951-33DRGR technical specifications.
| Accuracy | 1.4% |
| Package/Case | SON |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.267V |
| Max Supply Current | 14mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-33DRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
