
DIODE ARRAY SCHOTTKY 45V TO220D
Panasonic MA3D750A technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic MA3D750A to view detailed technical specifications.
No datasheet is available for this part.