Renesas HM6-6617B-9 technical specifications.
| Density | 16Kbit |
| Maximum Access Time | 105ns |
| Organization | 2Kx8 |
| Density in Bits | 16384bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 20mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | SBCDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM6-6617B-9 to view detailed technical specifications.
No datasheet is available for this part.