
This Amphenol connector features a shielded design with 26 female contacts and a gold-plated copper contact material. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for environment-resistant applications and is compliant with RoHS regulations. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is terminated with a crimp connection and is suitable for use in free-hanging applications.
Amphenol D38999/26ME26JA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/26ME26JA to view detailed technical specifications.
No datasheet is available for this part.