Conn Circular PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port
Aero-Electric Connector D38999/24SF11PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24SF11PN-LC to view detailed technical specifications.
No datasheet is available for this part.