The JANTX1N5524B-1 is a silicon unidirectional Zener diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a power dissipation of 0.5 watts and a JEDEC package code of DO-35. The diode is packaged in an axial configuration with two terminals and is constructed from silicon material. It is suitable for use in a variety of applications where a unidirectional Zener diode is required.
VPT JANTX1N5524B-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTX1N5524B-1 to view detailed technical specifications.
No datasheet is available for this part.