The Acrasil 80 resistor from Ohmite features a 2.49 ohm resistance with a 1% tolerance and a voltage rating of 150V. It is packaged in an axial configuration with a diameter of 3.2mm and a length of 0.437 inch. The resistor is designed for through-hole mounting and has a maximum power dissipation of 1W. It operates within a temperature range of 25°C to 275°C. The Acrasil 80 resistor is available in a bulk packaging quantity of 10 units.
Ohmite 81F2R49 technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Length | 0.437inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2.49R |
| RoHS Compliant | No |
| Series | Acrasil® 80 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 81F2R49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.