
12-bit, single-channel Digital-to-Analog Converter (DAC) offering 1.8V to 5.5V single supply operation. Features a 225kS/s conversion rate, 1LSB integral and differential nonlinearity, and 6µs settling time. Achieves 81dB signal-to-noise ratio and 65dB spurious-free dynamic range. Housed in a compact 6-pin SC70 package with gold contact plating, suitable for ultra-low power battery-powered applications with a maximum power dissipation of 880µW. SPI interface compatible, operating across a -40°C to 125°C temperature range.
Texas Instruments DAC7311IDCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC7311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7311IDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
