Texas Instruments DAC5652AEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC5652A |
| Supported Device Technology | DAC |
| Input Voltage Range | 3.3(Typ)VDC |
| Number of Bits | 10 |
| Sampling Rate | 275MSPS |
| IDE | HSDCPro |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC5652AEVM to view detailed technical specifications.
No datasheet is available for this part.