This 23-contact SKT circular connector features a right-angle body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55C to 125C. The connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications.
Amphenol ACS08E32-13S(003) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS08E32-13S(003) to view detailed technical specifications.
No datasheet is available for this part.