Infineon BSP742RINT technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP742RINT to view detailed technical specifications.
No datasheet is available for this part.