84-ball FBGA DDR DRAM memory IC, operating at 1.8V nominal supply voltage (1.7V-1.9V range). Features 67,108,864 words of memory capacity. Designed for industrial applications with a temperature grade ranging from 0°C to 85°C. The JEDEC package code is R-PBGA-B84, with terminals positioned at the bottom.
Alliance Memory AS4C64M16D2A-25BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Alliance Memory AS4C64M16D2A-25BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.