
General purpose Triac output optocoupler featuring 5kV isolation and surface mount capability. This 1-channel device offers a 100mA maximum output current and 600V maximum output voltage. It operates with a 20mA input current and a 50mA forward current, with a maximum input voltage of 1.3V. The component boasts a 3.5mA hold current and a 100µs turn-on delay time, with a maximum power dissipation of 500mW. Designed for a wide operating temperature range of -40°C to 100°C, this RoHS compliant optocoupler is supplied in a DIP-4 package.
Panasonic APT1211A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | APT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
