
Fixed positive linear voltage regulator (LDO) providing a stable 1.8V output. Features a low dropout voltage of 150mV and a maximum output current of 150mA. Operates with an input voltage range from 2V to 6V, offering 2% accuracy. Housed in a compact TO-236-3 (SOT-23R) surface-mount package with tin, matte contact plating. Designed for efficient power management with a quiescent current of 55uA and a power dissipation of 540mW.
Diodes AP7313-18SRG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 540mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 540W |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AP7313 |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP7313-18SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
