Search Results for "am27s45a bla advanced micro devices inc 40200299"
Filters
AM27S49A/BLA
AMD
PROM Parallel 64K-bit 5V
Datasheet
DIP, DIP24,.3
Obsolete
Max Operating Temperature:
125
Number of Terminals:
24
Min Operating Temperature:
-55
Terminal Position:
DUAL
AM27S45SA/BLA
AMD
PROM Parallel 16K-bit 5V 24-Pin CDIP
Datasheet
DIP
Obsolete
Density:
16K
bit
Maximum Access Time:
10
ns
Organization:
2Kx8
Density in Bits:
16384
bit