Silicon SPDT reflective RF switch operating from 0.7 GHz to 5.0 GHz, capable of handling 20 W peak power. Features a 16-terminal package and a single function. Operates across a temperature range of -40°C to 105°C.
Analog Devices ADRF5132BCPZN-R7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADRF5132BCPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.