Data Conversion IC Development Tools 12B Dual 1.6/1.8GSPS
Texas Instruments ADC12D1600RB/NOPB technical specifications.
| Package/Case | 405 |
| Evaluation Kit | Yes |
| Interface | SPI, LVDS, Serial |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC12D1600RB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.