Analog Devices AD8332ACP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Gain Bandwidth Product | 130MHz |
| Input Resistance | 6kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.97W |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Voltage Gain | 19dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8332ACP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.