The AD5592RBCBZ-RL7 is an industrial-grade analog front end (AFE) integrated circuit with a 16-pin S-PBGA-B16 package. It operates within a temperature range of -40°C to 105°C and requires a supply voltage between 2.7V and 5.5V. The device features a single function and a pin count of 16. It is suitable for use in industrial applications.
Analog Devices AD5592RBCBZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 1.96 |
| Length | 1.96 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5592RBCBZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.