The Knowles 1825Y6K00121KCR is a 120pF ceramic chip capacitor with a DC rated voltage of 6000VDC and a tolerance of 10%. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 1825 package type and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 2.5mm.
Knowles 1825Y6K00121KCR technical specifications.
| Capacitance | 120pF |
| Voltage | 6000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825Y6K00121KCR to view detailed technical specifications.
No datasheet is available for this part.