Headers & Wire Housings 3P WRMNT SKT GREEN WITHOUT LATCH
3M 37303-2124-000FL100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | Mini-Clamp I, 373 |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 37303-2124-000FL100 to view detailed technical specifications.
No datasheet is available for this part.