Adjustable LED driver IC featuring a 600kHz boost topology, capable of driving up to 10 segments with a 700mA output current per channel. Operates from a 2.7V to 18V input voltage range, delivering an adjustable output voltage up to 38V. Achieves 90% efficiency and supports PWM dimming. Packaged in a 2.1mm x 2.1mm x 0.75mm SON package, this RoHS compliant component is suitable for surface mount applications.
Texas Instruments TPS61161ADRVT technical specifications.
| Package/Case | SON |
| Dimming | PWM |
| Efficiency | 90% |
| Frequency | 600kHz |
| Height | 0.75mm |
| High Level Output Current | 100uA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Low Level Output Current | 100uA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 38V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 1.54W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Operating Frequency | 600 kHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 615mW |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61161ADRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.