Quadruple 2-input NAND gates featuring Schmitt-trigger inputs. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 9.7ns. Designed for surface mounting, it comes in a 14-TSSOP package and supports output currents of up to 8mA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is available on tape and reel.
Texas Instruments SN74AHC132PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AHC132PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.