
Precision 5V voltage reference IC, featuring a fixed series output of 5V with a tight tolerance of 0.05%. This component operates from a minimum input voltage of 5.2V up to 18V, delivering a stable output current of 10mA. Housed in an 8-pin VSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm, it offers a wide operating temperature range from -40°C to 125°C. The device is RoHS compliant and supplied on tape and reel.
Texas Instruments REF5050IDGKT technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5050IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
