
Precision series voltage reference, outputting a stable 2.5V. Features low 3-µVpp/V noise and excellent 3-ppm/°C temperature drift. Operates with a 1.2mA supply current and supports up to 10mA output current. Housed in an 8-VSSOP package, this component functions across an industrial temperature range of -40°C to 125°C, with a maximum input voltage of 18V. RoHS compliant.
Texas Instruments REF5025IDGKT technical specifications.
| Package/Case | VSSOP |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1.2mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.05% |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
