The Vishay F1778522K3KCT0 is a 2.2uF radial film capacitor with a polypropylene dielectric material. It has a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tray and is RoHS compliant. It has a height of 0.984inch when seated and a lead pitch of 1.083inch. The capacitor is suitable for use in a variety of applications where a high voltage rating is required.
Vishay F1778522K3KCT0 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | F1778X2 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay F1778522K3KCT0 to view detailed technical specifications.
No datasheet is available for this part.