The ACC05A18-9SX-025-LC is a 7-contact circular connector from Amphenol with a crimp termination method and straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector has a maximum voltage rating of 250VDC or 200VAC and is designed for cable mount applications.
Amphenol ACC05A18-9SX-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC05A18-9SX-025-LC to view detailed technical specifications.
No datasheet is available for this part.