Search Results for "CC2540F256RHAR Epson Crystalfontz America"
Filters
CC2540F256RHAR
Texas Instruments
Bluetooth 4.0 BLE SOC 8051 1Mbps 2.4GHz VQFN Module
Datasheet
QFN
Active
Package/Case:
VQFN
Core Architecture:
8051
Current - Receiving:
22.1mA
Current - Transmitting:
31.6mA
Distributor
Stock
2+
3+
6+
Quest
7
$6.168
$5.14
$4.5232