
Dual differential ADC driver with 1.9GHz -3dB bandwidth and 1.9GHz gain bandwidth product. Features 6000V/µs slew rate and 7ns settling time. Operates from 3V to 5.25V supply with 39.5mA quiescent current. Offers 70dB PSRR and -69dB CMRR. Surface mount LFCSP EP package.
Analog Devices ADA4937-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 1.9GHz |
| Bandwidth | 1.9GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -69dB |
| Gain Bandwidth Product | 1.9GHz |
| Input Bias Current | -10uA |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 6MR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 39.5mA |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 6000V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4937-2YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
