Octal 10-bit voltage output digital-to-analog converter (DAC) with 8 DAC channels. Features a 167 kS/s conversion rate and SPI, serial, 3-wire interface. Operates from a 2.5V to 5.5V supply voltage, providing a unipolar or bipolar voltage output. Integral nonlinearity is 3 LSB, with a settling time of 7 µs. Packaged in a 16-lead TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 1.2mm (H).
Analog Devices AD5318BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 167KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 167KS/s |
| Settling Time | 7us |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5318BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.