Conn SC-FC Adapter Single Mode/Multimode Simplex F/F ST Panel Mount
Amphenol 954-944-5000 technical specifications.
| Type | SC-FC Adapter |
| Gender | F/F |
| Mode | Single Mode/Multimode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Fiber Cable Type | Simplex |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 954-944-5000 to view detailed technical specifications.
No datasheet is available for this part.