
Fiber Optic Connector Adapter, Single/multi Mode, Simplex
Amphenol 954-120-5000 technical specifications.
| Package/Case | Ceramic |
| Gender | Female |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 954-120-5000 to view detailed technical specifications.
No datasheet is available for this part.
